SH0403BQ-JSM - 1
SH0403BQ-JSM - 2
SH0403BQ-JSM - 3
Extended1/3
* Images are for reference only
SH0403BQ-JSM
Attributes
Value
Manufacturer
MFR.Part #
SH0403BQ-JSM
JLCPCB Part #
C55106979
Package
PDFN-8L(5x6)
Description
-55℃~+150℃ 1 N-channel 1.6nF 1.7V 157W 205A 3.2nF 40V 46nC 75pF N-Channel ±20V PDFN-8L(5x6) MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerJSMSEMI
PackagePDFN-8L(5x6)
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)3.2nF
Vgs±20V
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.7V
Gate Charge(Qg)46nC
Reverse Transfer Capacitance (Crss@Vds)75pF
Current - Continuous Drain(Id)205A
Drain to Source Voltage40V
Output Capacitance(Coss)1.6nF
Pd - Power Dissipation157W