
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT323(SC-70) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 20uA@1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX84W-B2V7X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT323(SC-70) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Pd - Power Dissipation | 275mW | |
| Reverse Leakage Current (Ir) | 20uA@1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX84W-B2V7X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX84W-B2V7X datasheets or manufacturer documentation.
Datasheet: BZX84W-B2V7X Datasheet (PDF)
The BZX84W-B2V7X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.