
- Manufacturer
- MFR.Part #
- 5024302012
- JLCPCB Part #
- C5510075
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 20P Gold Phosphor Bronze Slot Contact Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=0.4mm | |
| Number of Rows | 2 | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
5024302012
Extended- Manufacturer
- MFR.Part #
- 5024302012
- JLCPCB Part #
- C5510075
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 20P Gold Phosphor Bronze Slot Contact Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5024302012
- JLCPCB Part #
- C5510075
- Package
- SMD,P=0.4mm
- Description
- 0.4mm 2 20P Gold Phosphor Bronze Slot Contact Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5024302012 Specifications
5024302012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=0.4mm | |
| Number of Rows | 2 | |
| Connection Type | Slot Contact | |
| Contact Plating | Gold | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5024302012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5024302012 Schematic Symbol & PCB Footprint
The 5024302012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.