


- Manufacturer
- MFR.Part #
- LKP4156DF
- JLCPCB Part #
- C55099409
- Package
- DFN-10(3x3)
- Description
- DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection、Adjustable current limiting、Thermal shutdown overcurrent protection | |
| Output Voltage | 500mV~16V | |
| Number of Outputs | 1 |

* Images are for reference only
LKP4156DF
Extended- Manufacturer
- MFR.Part #
- LKP4156DF
- JLCPCB Part #
- C55099409
- Package
- DFN-10(3x3)
- Description
- DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LKP4156DF
- JLCPCB Part #
- C55099409
- Package
- DFN-10(3x3)
- Description
- DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKP4156DF Specifications
LKP4156DF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LKWIC | |
| Package | DFN-10(3x3) | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 20V | |
| Output Current | 500mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Reverse polarity voltage protection、Reverse-polarity current protection、Adjustable current limiting、Thermal shutdown overcurrent protection | |
| Output Voltage | 500mV~16V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKP4156DF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKP4156DF Schematic Symbol & PCB Footprint
The LKP4156DF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.