


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Tudi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Silent mode、Integrated level shifting、Enable | |
| Current - Supply | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJA1050T/CM-TUDI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Tudi | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Silent mode、Integrated level shifting、Enable | |
| Current - Supply | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJA1050T/CM-TUDI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TJA1050T/CM-TUDI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.