Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HIF80R400-P
HIF80R400-P - 1
HIF80R400-P - 2
HIF80R400-P - 3
Extended1/3
* Images are for reference only
HIF80R400-P
Attributes
Value
Manufacturer
HUAKE
MFR.Part #
HIF80R400-P
JLCPCB Part #
C55098138
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHUAKE
PackageTO-220F
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance191pF
Gate Threshold Voltage (Vgs(th))4.8V
Gate Charge(Qg)19.2nC
Reverse Transfer Capacitance (Crss)1.3pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage800V
Pd - Power Dissipation18W
Output Capacitance(Coss)15.2pF
RDS(on)500mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. HIF80R400-P
HIF80R400-P

* Images are for reference only

HIF80R400-P

Extended
Manufacturer

HUAKE

MFR.Part #
HIF80R400-P
JLCPCB Part #
C55098138
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF80R400-P

* Images are for reference only

HIF80R400-P
Extended
Manufacturer

HUAKE

MFR.Part #
HIF80R400-P
JLCPCB Part #
C55098138
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF80R400-P Specifications

HIF80R400-P technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHUAKE
PackageTO-220F
Operating Temperature-40℃~+175℃
TypeN-Channel
Ciss-Input Capacitance191pF
Gate Threshold Voltage (Vgs(th))4.8V
Gate Charge(Qg)19.2nC
Reverse Transfer Capacitance (Crss)1.3pF
Current - Continuous Drain(Id)11A
Drain to Source Voltage800V
Pd - Power Dissipation18W
Output Capacitance(Coss)15.2pF
RDS(on)500mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF80R400-P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIF80R400-P Schematic Symbol & PCB Footprint

The HIF80R400-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.