Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. G2022Q
G2022Q - 1
G2022Q - 2
G2022Q - 3
Extended1/3
* Images are for reference only
G2022Q
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
G2022Q
JLCPCB Part #
C55098100
Package
DFN-8(2x3)
Description
DFN-8(2x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageDFN-8(2x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL140ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)190uA
Fall Time40ns
Rise Time50ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. G2022Q
G2022Q

* Images are for reference only

G2022Q

Extended
Manufacturer

WXNSIC

MFR.Part #
G2022Q
JLCPCB Part #
C55098100
Package
DFN-8(2x3)
Description
DFN-8(2x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2022Q

* Images are for reference only

G2022Q
Extended
Manufacturer

WXNSIC

MFR.Part #
G2022Q
JLCPCB Part #
C55098100
Package
DFN-8(2x3)
Description
DFN-8(2x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G2022Q Specifications

G2022Q technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageDFN-8(2x3)
Operating Temperature-40℃~+125℃
Propagation Delay tpHL140ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.2A
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)190uA
Fall Time40ns
Rise Time50ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
Propagation Delay tpLH150ns
Current - Output Low(IOL)1.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2022Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G2022Q Schematic Symbol & PCB Footprint

The G2022Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.