Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG44173
NSG44173 - 1
NSG44173 - 2
NSG44173 - 3
Extended1/3
* Images are for reference only
NSG44173
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG44173
JLCPCB Part #
C55098097
Package
SOT-23-6
Description
SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.6A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)600uA
Fall Time6ns
Rise Time6ns
Voltage - Supply8.6V~22V
Input Logic Level - High2.3V
FeaturesUnder Voltage Protection
Propagation Delay tpLH28ns
Current - Output Low(IOL)2.6A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG44173
NSG44173

* Images are for reference only

NSG44173

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG44173
JLCPCB Part #
C55098097
Package
SOT-23-6
Description
SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG44173

* Images are for reference only

NSG44173
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG44173
JLCPCB Part #
C55098097
Package
SOT-23-6
Description
SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG44173 Specifications

NSG44173 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)2.6A
Number of Drivers1
Load TypeIGBT
Input Logic Level - Low800mV
Quiescent Current(Iq)600uA
Fall Time6ns
Rise Time6ns
Voltage - Supply8.6V~22V
Input Logic Level - High2.3V
FeaturesUnder Voltage Protection
Propagation Delay tpLH28ns
Current - Output Low(IOL)2.6A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG44173. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG44173 Schematic Symbol & PCB Footprint

The NSG44173 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.