Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG5106
NSG5106 - 1
NSG5106 - 2
NSG5106 - 3
Extended1/3
* Images are for reference only
NSG5106
Attributes
Value
Manufacturer
WXNSIC
MFR.Part #
NSG5106
JLCPCB Part #
C55098089
Package
MSOP-10
Description
MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageMSOP-10
Operating Temperature-40℃~+125℃
Rise Time16ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High2.2V
Voltage - Supply8V~15V
Current - Output High(IOH)4.5A
FeaturesUnder Voltage Protection
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low1.5V
Quiescent Current(Iq)240uA
Current - Output Low(IOL)4.5A
Fall Time10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. NSG5106
NSG5106

* Images are for reference only

NSG5106

Extended
Manufacturer

WXNSIC

MFR.Part #
NSG5106
JLCPCB Part #
C55098089
Package
MSOP-10
Description
MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG5106

* Images are for reference only

NSG5106
Extended
Manufacturer

WXNSIC

MFR.Part #
NSG5106
JLCPCB Part #
C55098089
Package
MSOP-10
Description
MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NSG5106 Specifications

NSG5106 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWXNSIC
PackageMSOP-10
Operating Temperature-40℃~+125℃
Rise Time16ns
Driven ConfigurationHalf-Bridge
Input Logic Level - High2.2V
Voltage - Supply8V~15V
Current - Output High(IOH)4.5A
FeaturesUnder Voltage Protection
Number of Drivers2
Load TypeIGBT
Input Logic Level - Low1.5V
Quiescent Current(Iq)240uA
Current - Output Low(IOL)4.5A
Fall Time10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NSG5106. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NSG5106 Schematic Symbol & PCB Footprint

The NSG5106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.