
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Cellwise | |
| Package | MSOP8L | |
| Operating Temperature | -40℃~+110℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2~5 | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 4V~28V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CW1051ALAM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Cellwise | |
| Package | MSOP8L | |
| Operating Temperature | -40℃~+110℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 2~5 | |
| The Chip Type | Protection IC | |
| Voltage - Supply | 4V~28V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CW1051ALAM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CW1051ALAM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.