


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Vgs | ±10V | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 14pF | |
| RDS(on) | 47mΩ@4.5V | |
| Input Capacitance(Ciss) | 140pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 600mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DO2302G-Q technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Vgs | ±10V | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 14pF | |
| RDS(on) | 47mΩ@4.5V | |
| Input Capacitance(Ciss) | 140pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 600mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DO2302G-Q. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DO2302G-Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.