Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-22D03-G100
SS-22D03-G100 - 1
SS-22D03-G100 - 2
SS-22D03-G100 - 3
Extended1/3
* Images are for reference only
SS-22D03-G100
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
SS-22D03-G100
JLCPCB Part #
C55086793
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 10mm 250gf 2mm 300mA 50V 6.9mm 8.6mm Black DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.7mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force250gf
Length6.9mm
Contact Material磷青铜
Life10 thousand cycles
Width8.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-22D03-G100
SS-22D03-G100

* Images are for reference only

SS-22D03-G100

Extended
Manufacturer

G-Switch

MFR.Part #
SS-22D03-G100
JLCPCB Part #
C55086793
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 10mm 250gf 2mm 300mA 50V 6.9mm 8.6mm Black DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-22D03-G100

* Images are for reference only

SS-22D03-G100
Extended
Manufacturer

G-Switch

MFR.Part #
SS-22D03-G100
JLCPCB Part #
C55086793
Package
Plugin
Description
-40℃~+85℃ 10 thousand cycles 10mm 250gf 2mm 300mA 50V 6.9mm 8.6mm Black DPDT PC Pin Rectangular Columnar Silver Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-22D03-G100 Specifications

SS-22D03-G100 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
PackagePlugin
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating50V
Termination StylePC Pin
Current Rating300mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height14.7mm
CircuitDPDT
Actuator Length2mm
Mounting TypeThrough Hole
Operating Force250gf
Length6.9mm
Contact Material磷青铜
Life10 thousand cycles
Width8.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-22D03-G100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-22D03-G100 Schematic Symbol & PCB Footprint

The SS-22D03-G100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.