
- Manufacturer
- MFR.Part #
- 4065
- JLCPCB Part #
- C5508200
- Package
- SMD-16P
- Description
- 2.4GHz 21.5dBm ESP8266 Chip UART、SDIO、SPI、I2C、I2S、USB SMD-16P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Adafruit Industries | |
| Package | SMD-16P | |
| Output Power | 21.5dBm | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266 Chip | |
| Interface Type | UART、SDIO、SPI、I2C、I2S、USB |

* Images are for reference only
4065
Extended- Manufacturer
- MFR.Part #
- 4065
- JLCPCB Part #
- C5508200
- Package
- SMD-16P
- Description
- 2.4GHz 21.5dBm ESP8266 Chip UART、SDIO、SPI、I2C、I2S、USB SMD-16P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 4065
- JLCPCB Part #
- C5508200
- Package
- SMD-16P
- Description
- 2.4GHz 21.5dBm ESP8266 Chip UART、SDIO、SPI、I2C、I2S、USB SMD-16P WiFi Modules ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4065 Specifications
4065 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Adafruit Industries | |
| Package | SMD-16P | |
| Output Power | 21.5dBm | |
| Frequency | 2.4GHz | |
| Utilized IC / Part | ESP8266 Chip | |
| Interface Type | UART、SDIO、SPI、I2C、I2S、USB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4065. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4065 Documents
4065 datasheets or manufacturer documentation.
Datasheet: 4065 Datasheet (PDF)
4065 Schematic Symbol & PCB Footprint
The 4065 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.