
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Keystone | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Force | 2.8N | |
| Contact Current | 12mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 24V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5174TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Keystone | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Operating Force | 2.8N | |
| Contact Current | 12mA | |
| Termination Style | SMD(SMT) Tab | |
| Voltage Rating | 24V | |
| Actuator Style | Round Button | |
| Circuit | SPST-NO | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5174TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5174TR datasheets or manufacturer documentation.
Datasheet: 5174TR Datasheet (PDF)
The 5174TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.