Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. PU4FW-R21A-004
PU4FW-R21A-004 - 1
PU4FW-R21A-004 - 2
PU4FW-R21A-004 - 3
Extended1/3
* Images are for reference only
PU4FW-R21A-004
Attributes
Value
Manufacturer
YUWENFA
MFR.Part #
PU4FW-R21A-004
JLCPCB Part #
C55061406
Package
SMD
Description
-25℃~+85℃ 1 1.95mm 1A 30V 4P 5 thousand cycles 6mm Black Female Mini-B Surface Mount, Right Angle USB 2.0 With Locating Pins SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerYUWENFA
PackageSMD
Operating Temperature-25℃~+85℃
Center Height1.95mm
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeSurface Mount, Right Angle
Detection colorBlack
Number of Ports1
Length6mm
Connector TypeMini-B
Supplementary FeaturesWith Positioning Posts
Number of Contacts4P
Connect-Disconnect Life5,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. PU4FW-R21A-004
PU4FW-R21A-004

* Images are for reference only

PU4FW-R21A-004

Extended
Manufacturer

YUWENFA

MFR.Part #
PU4FW-R21A-004
JLCPCB Part #
C55061406
Package
SMD
Description
-25℃~+85℃ 1 1.95mm 1A 30V 4P 5 thousand cycles 6mm Black Female Mini-B Surface Mount, Right Angle USB 2.0 With Locating Pins SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PU4FW-R21A-004

* Images are for reference only

PU4FW-R21A-004
Extended
Manufacturer

YUWENFA

MFR.Part #
PU4FW-R21A-004
JLCPCB Part #
C55061406
Package
SMD
Description
-25℃~+85℃ 1 1.95mm 1A 30V 4P 5 thousand cycles 6mm Black Female Mini-B Surface Mount, Right Angle USB 2.0 With Locating Pins SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PU4FW-R21A-004 Specifications

PU4FW-R21A-004 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerYUWENFA
PackageSMD
Operating Temperature-25℃~+85℃
Center Height1.95mm
Current Rating-Power1A
Voltage Rating30V
GenderFemale
Mounting TypeSurface Mount, Right Angle
Detection colorBlack
Number of Ports1
Length6mm
Connector TypeMini-B
Supplementary FeaturesWith Positioning Posts
Number of Contacts4P
Connect-Disconnect Life5,000 Cycles
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PU4FW-R21A-004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PU4FW-R21A-004 Schematic Symbol & PCB Footprint

The PU4FW-R21A-004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.