
- Manufacturer
- MFR.Part #
- WB125A1L-263C-002
- JLCPCB Part #
- C55055934
- Package
- SMD,P=1.25mm
- Description
- SMD,P=1.25mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | ZGWD | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 150V | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Pins | 26P | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
WB125A1L-263C-002
Extended- Manufacturer
- MFR.Part #
- WB125A1L-263C-002
- JLCPCB Part #
- C55055934
- Package
- SMD,P=1.25mm
- Description
- SMD,P=1.25mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WB125A1L-263C-002
- JLCPCB Part #
- C55055934
- Package
- SMD,P=1.25mm
- Description
- SMD,P=1.25mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WB125A1L-263C-002 Specifications
WB125A1L-263C-002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | ZGWD | |
| Package | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 150V | |
| Connection Type | Pinhole connection | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Pins | 26P | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Gender | Male | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WB125A1L-263C-002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WB125A1L-263C-002 Schematic Symbol & PCB Footprint
The WB125A1L-263C-002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.