
- Manufacturer
- MFR.Part #
- BZV90-C33,115
- JLCPCB Part #
- C550523
- Package
- SOT-223-4
- Description
- 1 Independent 1.5W 31V~35V 33V 50nA@23.1V 80Ω ±5% SOT-223-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-223-4 | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@23.1V |

* Images are for reference only
BZV90-C33,115
Extended- Manufacturer
- MFR.Part #
- BZV90-C33,115
- JLCPCB Part #
- C550523
- Package
- SOT-223-4
- Description
- 1 Independent 1.5W 31V~35V 33V 50nA@23.1V 80Ω ±5% SOT-223-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZV90-C33,115
- JLCPCB Part #
- C550523
- Package
- SOT-223-4
- Description
- 1 Independent 1.5W 31V~35V 33V 50nA@23.1V 80Ω ±5% SOT-223-4 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZV90-C33,115 Specifications
BZV90-C33,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOT-223-4 | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 80Ω | |
| Zener Voltage(Range) | 31V~35V | |
| Zener Voltage(Nom) | 33V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 50nA@23.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZV90-C33,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZV90-C33,115 Documents
BZV90-C33,115 datasheets or manufacturer documentation.
Datasheet: BZV90-C33,115 Datasheet (PDF)
BZV90-C33,115 Schematic Symbol & PCB Footprint
The BZV90-C33,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.