
- Manufacturer
- MFR.Part #
- 30KP58CA
- JLCPCB Part #
- C5504297
- Package
- Plugin
- Description
- -55℃~+175℃ 1 15uA 30kW@10/1000us 320A 58V 64.4V 94V Bidirectional TVS Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Solid State System | |
| Package | Plugin | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 94V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 320A | |
| Voltage - Breakdown | 64.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V | |
| Reverse Leakage Current (Ir) | 15uA |

* Images are for reference only
30KP58CA
Extended- Manufacturer
- MFR.Part #
- 30KP58CA
- JLCPCB Part #
- C5504297
- Package
- Plugin
- Description
- -55℃~+175℃ 1 15uA 30kW@10/1000us 320A 58V 64.4V 94V Bidirectional TVS Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 30KP58CA
- JLCPCB Part #
- C5504297
- Package
- Plugin
- Description
- -55℃~+175℃ 1 15uA 30kW@10/1000us 320A 58V 64.4V 94V Bidirectional TVS Plugin ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
30KP58CA Specifications
30KP58CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Solid State System | |
| Package | Plugin | |
| Operating Temperature | -55℃~+175℃ | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 30kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 94V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 320A | |
| Voltage - Breakdown | 64.4V | |
| Reverse Stand-Off Voltage (Vrwm) | 58V | |
| Reverse Leakage Current (Ir) | 15uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 30KP58CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

30KP58CA Documents
30KP58CA datasheets or manufacturer documentation.
Datasheet: 30KP58CA Datasheet (PDF)
30KP58CA Schematic Symbol & PCB Footprint
The 30KP58CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.