
- Manufacturer
- MFR.Part #
- PHEM04-04G1S092201200480BWAH2
- JLCPCB Part #
- C55042774
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Antenk | |
| Package | SMD,P=2.54mm(Staggered pins) | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.54mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Pin Structure | 1x4P | |
| Length of Mating Pin | 6mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
PHEM04-04G1S092201200480BWAH2
Extended- Manufacturer
- MFR.Part #
- PHEM04-04G1S092201200480BWAH2
- JLCPCB Part #
- C55042774
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PHEM04-04G1S092201200480BWAH2
- JLCPCB Part #
- C55042774
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PHEM04-04G1S092201200480BWAH2 Specifications
PHEM04-04G1S092201200480BWAH2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Antenk | |
| Package | SMD,P=2.54mm(Staggered pins) | |
| Operating Temperature | -65℃~+125℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2.54mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 4P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Pin Structure | 1x4P | |
| Length of Mating Pin | 6mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PHEM04-04G1S092201200480BWAH2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PHEM04-04G1S092201200480BWAH2 Schematic Symbol & PCB Footprint
The PHEM04-04G1S092201200480BWAH2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.