


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 90 | |
| Interrupt Rating | 35A@500V | |
| Length | 12.2mm | |
| Pitch | 7.5mm | |
| Current Rating | 3.15A | |
| Height | 9.2mm | |
| Voltage Rating (DC) | 500V | |
| Width | 6.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JFSLT1315-500V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Shenzhen JDT Fuse | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Square Fuse | |
| Melting I2t | 90 | |
| Interrupt Rating | 35A@500V | |
| Length | 12.2mm | |
| Pitch | 7.5mm | |
| Current Rating | 3.15A | |
| Height | 9.2mm | |
| Voltage Rating (DC) | 500V | |
| Width | 6.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JFSLT1315-500V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The JFSLT1315-500V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.