SX2TH16.000B020J005S - 1
SX2TH16.000B020J005S - 2
SX2TH16.000B020J005S - 3
Extended1/3
* Images are for reference only
SX2TH16.000B020J005S
Attributes
Value
Manufacturer
MFR.Part #
SX2TH16.000B020J005S
JLCPCB Part #
C55041805
Package
SMD2520-4P
Description
-30℃~+85℃ 16MHz 2mA Clipped sine wave ±500ppb SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerShenzhen SCTF Elec
PackageSMD2520-4P
Operating Temperature-30℃~+85℃
Output TypeClipped sine wave
Frequency Stability±500ppb
Frequency16MHz
Current - Supply2mA