Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2N3585
2N3585
Extended
* Images are for reference only
2N3585
Attributes
Value
Manufacturer
NTE Electronics
MFR.Part #
2N3585
JLCPCB Part #
C5503523
Package
TO-66
Description
-65℃~+200℃ 25 2A 300V 35W 5mA 6V 750mV NPN TO-66 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNTE Electronics
PackageTO-66
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO300V
DC Current Gain25
Current - Collector(Ic)2A
Vce Saturation(VCE(sat))750mV
Emitter-Base Voltage(Vebo)6V
typeNPN
Pd - Power Dissipation35W
Current - Collector Cutoff5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Bipolar (BJT)
  6. 2N3585
2N3585

* Images are for reference only

2N3585

Extended
Manufacturer

NTE Electronics

MFR.Part #
2N3585
JLCPCB Part #
C5503523
Package
TO-66
Description
-65℃~+200℃ 25 2A 300V 35W 5mA 6V 750mV NPN TO-66 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N3585

* Images are for reference only

2N3585
Extended
Manufacturer

NTE Electronics

MFR.Part #
2N3585
JLCPCB Part #
C5503523
Package
TO-66
Description
-65℃~+200℃ 25 2A 300V 35W 5mA 6V 750mV NPN TO-66 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2N3585 Specifications

2N3585 technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNTE Electronics
PackageTO-66
Operating Temperature-65℃~+200℃
Collector - Emitter Voltage VCEO300V
DC Current Gain25
Current - Collector(Ic)2A
Vce Saturation(VCE(sat))750mV
Emitter-Base Voltage(Vebo)6V
typeNPN
Pd - Power Dissipation35W
Current - Collector Cutoff5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2N3585. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2N3585 Documents

2N3585 datasheets or manufacturer documentation.

Datasheet: 2N3585 Datasheet (PDF)

2N3585 Schematic Symbol & PCB Footprint

The 2N3585 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.