


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VSON-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 50ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 85uA | |
| Fall Time | 15ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 7V~18V | |
| Features | Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 50ns | |
| Current - Output Low(IOL) | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2ED2742S01GXTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VSON-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 50ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 1A | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 800mV | |
| Quiescent Current(Iq) | 85uA | |
| Fall Time | 15ns | |
| Rise Time | 20ns | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 7V~18V | |
| Features | Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Propagation Delay tpLH | 50ns | |
| Current - Output Low(IOL) | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2ED2742S01GXTMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2ED2742S01GXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.