
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | TOSHIBA | |
| Package | TO-3P | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 80@1A,5V | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 3V | |
| Pd - Power Dissipation | 150W | |
| type | PNP | |
| Current - Collector Cutoff | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2SA1943-O(S1,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | TOSHIBA | |
| Package | TO-3P | |
| Transition frequency(fT) | 30MHz | |
| Collector - Emitter Voltage VCEO | 230V | |
| DC Current Gain | 80@1A,5V | |
| Current - Collector(Ic) | 15A | |
| Vce Saturation(VCE(sat)) | 3V | |
| Pd - Power Dissipation | 150W | |
| type | PNP | |
| Current - Collector Cutoff | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2SA1943-O(S1,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2SA1943-O(S1,F datasheets or manufacturer documentation.
Datasheet: 2SA1943-O(S1,F Datasheet (PDF)
The 2SA1943-O(S1,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.