
- Manufacturer
- MFR.Part #
- 25WM120
- JLCPCB Part #
- C5498750
- Package
- Plugin
- Description
- 200Ω 25W Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 200Ω | |
| Power(Watts) | 25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
25WM120
Extended- Manufacturer
- MFR.Part #
- 25WM120
- JLCPCB Part #
- C5498750
- Package
- Plugin
- Description
- 200Ω 25W Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25WM120
- JLCPCB Part #
- C5498750
- Package
- Plugin
- Description
- 200Ω 25W Wirewound Resistor ±1% ±20ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25WM120 Specifications
25WM120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | NTE Electronics | |
| Package | Plugin | |
| Resistance | 200Ω | |
| Power(Watts) | 25W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25WM120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25WM120 Documents
25WM120 datasheets or manufacturer documentation.
Datasheet: 25WM120 Datasheet (PDF)
25WM120 Schematic Symbol & PCB Footprint
The 25WM120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.