
- Manufacturer
- MFR.Part #
- 25ML150MEFCTA8X7.5
- JLCPCB Part #
- C5498614
- Package
- Plugin,D8xL7.5mm
- Description
- -40℃~+105℃ 150uF 25V 7.5mm 8mm ±20% Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D8xL7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Diameter | 8mm |

* Images are for reference only
25ML150MEFCTA8X7.5
Extended- Manufacturer
- MFR.Part #
- 25ML150MEFCTA8X7.5
- JLCPCB Part #
- C5498614
- Package
- Plugin,D8xL7.5mm
- Description
- -40℃~+105℃ 150uF 25V 7.5mm 8mm ±20% Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 25ML150MEFCTA8X7.5
- JLCPCB Part #
- C5498614
- Package
- Plugin,D8xL7.5mm
- Description
- -40℃~+105℃ 150uF 25V 7.5mm 8mm ±20% Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
25ML150MEFCTA8X7.5 Specifications
25ML150MEFCTA8X7.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D8xL7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 7.5mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 25ML150MEFCTA8X7.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

25ML150MEFCTA8X7.5 Documents
25ML150MEFCTA8X7.5 datasheets or manufacturer documentation.
Datasheet: 25ML150MEFCTA8X7.5 Datasheet (PDF)
25ML150MEFCTA8X7.5 Schematic Symbol & PCB Footprint
The 25ML150MEFCTA8X7.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.