Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 282828-3
282828-3
Extended
* Images are for reference only
282828-3
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
282828-3
JLCPCB Part #
C5498307
Package
Plugin
Description
-40℃~+110℃ 0.05~3 1 10.16mm 12~30 15A 1x3P 3 3P 600V Board Side/Socket - Closed Green Through Hole Without fixing device Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+110℃
Number of Positions or Pins1x3P
Voltage Rating (Max)600V
Number of Rows1
Termination StyleWithout fixing device
ColorGreen
Current Rating15A
Wire Gauge - mm20.05~3
Wire Gauge - AWG12~30
Mounting TypeThrough Hole
Number of Pins3P
Pitch10.16mm
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 282828-3
282828-3

* Images are for reference only

282828-3

Extended
Manufacturer

TE Connectivity

MFR.Part #
282828-3
JLCPCB Part #
C5498307
Package
Plugin
Description
-40℃~+110℃ 0.05~3 1 10.16mm 12~30 15A 1x3P 3 3P 600V Board Side/Socket - Closed Green Through Hole Without fixing device Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

282828-3

* Images are for reference only

282828-3
Extended
Manufacturer

TE Connectivity

MFR.Part #
282828-3
JLCPCB Part #
C5498307
Package
Plugin
Description
-40℃~+110℃ 0.05~3 1 10.16mm 12~30 15A 1x3P 3 3P 600V Board Side/Socket - Closed Green Through Hole Without fixing device Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

282828-3 Specifications

282828-3 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-40℃~+110℃
Number of Positions or Pins1x3P
Voltage Rating (Max)600V
Number of Rows1
Termination StyleWithout fixing device
ColorGreen
Current Rating15A
Wire Gauge - mm20.05~3
Wire Gauge - AWG12~30
Mounting TypeThrough Hole
Number of Pins3P
Pitch10.16mm
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 282828-3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

282828-3 Documents

282828-3 datasheets or manufacturer documentation.

Datasheet: 282828-3 Datasheet (PDF)

282828-3 Schematic Symbol & PCB Footprint

The 282828-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.