Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2822HC90-RTR
2822HC90-RTR
Extended
* Images are for reference only
2822HC90-RTR
Attributes
Value
Manufacturer
EATON
MFR.Part #
2822HC90-RTR
JLCPCB Part #
C5498282
Package
SMD,7.6x6mm
Description
-40℃~+125℃ 4.2mm 500A 6mm 7.6mm 72V 90A Surface Mount Fuse SMD,7.6x6mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackageSMD,7.6x6mm
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length7.6mm
Interrupt Rating500A
Current Rating90A
Height4.2mm
Voltage Rating (DC)72V
Width6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2822HC90-RTR
2822HC90-RTR

* Images are for reference only

2822HC90-RTR

Extended
Manufacturer

EATON

MFR.Part #
2822HC90-RTR
JLCPCB Part #
C5498282
Package
SMD,7.6x6mm
Description
-40℃~+125℃ 4.2mm 500A 6mm 7.6mm 72V 90A Surface Mount Fuse SMD,7.6x6mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2822HC90-RTR

* Images are for reference only

2822HC90-RTR
Extended
Manufacturer

EATON

MFR.Part #
2822HC90-RTR
JLCPCB Part #
C5498282
Package
SMD,7.6x6mm
Description
-40℃~+125℃ 4.2mm 500A 6mm 7.6mm 72V 90A Surface Mount Fuse SMD,7.6x6mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2822HC90-RTR Specifications

2822HC90-RTR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackageSMD,7.6x6mm
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length7.6mm
Interrupt Rating500A
Current Rating90A
Height4.2mm
Voltage Rating (DC)72V
Width6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2822HC90-RTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2822HC90-RTR Documents

2822HC90-RTR datasheets or manufacturer documentation.

Datasheet: 2822HC90-RTR Datasheet (PDF)

2822HC90-RTR Schematic Symbol & PCB Footprint

The 2822HC90-RTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.