
- Manufacturer
- MFR.Part #
- 302
- JLCPCB Part #
- C5497736
- Package
- Plugin
- Description
- 60° Common Anode Plugin RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Viewing Angle | 60° | |
| Diode Configuration | Common Anode |

* Images are for reference only
302
Extended- Manufacturer
- MFR.Part #
- 302
- JLCPCB Part #
- C5497736
- Package
- Plugin
- Description
- 60° Common Anode Plugin RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 302
- JLCPCB Part #
- C5497736
- Package
- Plugin
- Description
- 60° Common Anode Plugin RGB LEDs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
302 Specifications
302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Adafruit Industries | |
| Package | Plugin | |
| Viewing Angle | 60° | |
| Diode Configuration | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 302. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

302 Documents
302 datasheets or manufacturer documentation.
Datasheet: 302 Datasheet (PDF)
302 Schematic Symbol & PCB Footprint
The 302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.