Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CH282P
CH282P - 1
CH282P - 2
CH282P - 3
Extended1/3
* Images are for reference only
CH282P
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH282P
JLCPCB Part #
C54973463
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-16(3x3)
Operating Temperature-40℃~+105℃
Propagation Delay tpHL20ns、30ns
Driven ConfigurationLow Side、Half-Bridge、High Side、Three Phase
Current - Output High(IOH)720mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)130uA
Fall Time20ns、75ns
Rise Time20ns、75ns
Input Logic Level - High2.5V~6V
Voltage - Supply6V~24V
Propagation Delay tpLH20ns、30ns
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. CH282P
CH282P

* Images are for reference only

CH282P

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH282P
JLCPCB Part #
C54973463
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH282P

* Images are for reference only

CH282P
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH282P
JLCPCB Part #
C54973463
Package
QFN-16(3x3)
Description
QFN-16(3x3) Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH282P Specifications

CH282P technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-16(3x3)
Operating Temperature-40℃~+105℃
Propagation Delay tpHL20ns、30ns
Driven ConfigurationLow Side、Half-Bridge、High Side、Three Phase
Current - Output High(IOH)720mA
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low0V~800mV
Quiescent Current(Iq)130uA
Fall Time20ns、75ns
Rise Time20ns、75ns
Input Logic Level - High2.5V~6V
Voltage - Supply6V~24V
Propagation Delay tpLH20ns、30ns
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH282P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH282P Schematic Symbol & PCB Footprint

The CH282P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.