
- Manufacturer
- MFR.Part #
- 2308B-2DCG
- JLCPCB Part #
- C5497131
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133.3MHz 3V~3.6V 400ps 8 Built-in phase-locked loop、Output synchronization and phase alignment External SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment | |
| Cycle-to-Cycle Jitter | 400ps | |
| Output Frequency(Max) | 133.3MHz | |
| Number of Outputs | 8 |

* Images are for reference only
2308B-2DCG
Extended- Manufacturer
- MFR.Part #
- 2308B-2DCG
- JLCPCB Part #
- C5497131
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133.3MHz 3V~3.6V 400ps 8 Built-in phase-locked loop、Output synchronization and phase alignment External SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2308B-2DCG
- JLCPCB Part #
- C5497131
- Package
- SOIC-16
- Description
- 0℃~+70℃ 133.3MHz 3V~3.6V 400ps 8 Built-in phase-locked loop、Output synchronization and phase alignment External SOIC-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2308B-2DCG Specifications
2308B-2DCG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment | |
| Cycle-to-Cycle Jitter | 400ps | |
| Output Frequency(Max) | 133.3MHz | |
| Number of Outputs | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2308B-2DCG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2308B-2DCG Documents
2308B-2DCG datasheets or manufacturer documentation.
Datasheet: 2308B-2DCG Datasheet (PDF)
2308B-2DCG Schematic Symbol & PCB Footprint
The 2308B-2DCG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.