2SA1774TLS
Extended
* Images are for reference only
2SA1774TLS
Attributes
Value
Manufacturer
MFR.Part #
2SA1774TLS
JLCPCB Part #
C5495930
Package
SC-75(SOT-416)
Description
100nA 120@1mA,6V 140MHz 150mA 150mW 500mV 50V PNP SC-75(SOT-416) Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerROHM Semicon
PackageSC-75(SOT-416)
Transition frequency(fT)140MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain120@1mA,6V
Current - Collector(Ic)150mA
Vce Saturation(VCE(sat))500mV
Pd - Power Dissipation150mW
typePNP
Current - Collector Cutoff100nA