BC849CW,135
Extended
* Images are for reference only
BC849CW,135
Attributes
Value
Manufacturer
MFR.Part #
BC849CW,135
JLCPCB Part #
C549503
Package
SOT-323-3
Description
100MHz 100mA 15nA 200mW 30V 420 600mV NPN SOT-323-3 Bipolar (BJT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Bipolar (BJT)
ManufacturerNexperia
PackageSOT-323-3
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO30V
DC Current Gain420
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))600mV
Pd - Power Dissipation200mW
typeNPN
Current - Collector Cutoff15nA