


- Manufacturer
- MFR.Part #
- JTD2305
- JLCPCB Part #
- C54928341
- Package
- SOT-23
- Description
- SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JTD | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 830pF | |
| Vgs | ±12V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Gate Charge(Qg) | 8.8nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Pd - Power Dissipation | 1.31W | |
| RDS(on) | 28mΩ@4.5V |

* Images are for reference only
JTD2305
Extended- Manufacturer
- MFR.Part #
- JTD2305
- JLCPCB Part #
- C54928341
- Package
- SOT-23
- Description
- SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JTD2305
- JLCPCB Part #
- C54928341
- Package
- SOT-23
- Description
- SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JTD2305 Specifications
JTD2305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | JTD | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 830pF | |
| Vgs | ±12V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Gate Charge(Qg) | 8.8nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| Current - Continuous Drain(Id) | 5A | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 132pF | |
| Pd - Power Dissipation | 1.31W | |
| RDS(on) | 28mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JTD2305. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JTD2305 Schematic Symbol & PCB Footprint
The JTD2305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.