


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,4.9x3.7mm | |
| Operating Temperature | -20℃~+125℃ | |
| Impedance @ Frequency | 160Ω@100MHz | |
| Current Rating | 8A | |
| Tolerance | ±25% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FMDP4532D161-8R0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | cjiang (Changjiang Microelectronics Tech) | |
| Package | SMD,4.9x3.7mm | |
| Operating Temperature | -20℃~+125℃ | |
| Impedance @ Frequency | 160Ω@100MHz | |
| Current Rating | 8A | |
| Tolerance | ±25% | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FMDP4532D161-8R0T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FMDP4532D161-8R0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.