


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Nexperia | |
| Package | SOD-323 | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Voltage - DC Reverse(Vr) | 250V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 250mA | |
| Reverse Leakage Current (Ir) | 100nA@200V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAS321/8F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Nexperia | |
| Package | SOD-323 | |
| Voltage - Forward(Vf@If) | 1.25V@200mA | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Voltage - DC Reverse(Vr) | 250V | |
| Diode Configuration | Standalone | |
| Current - Rectified | 250mA | |
| Reverse Leakage Current (Ir) | 100nA@200V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAS321/8F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAS321/8F datasheets or manufacturer documentation.
Datasheet: BAS321/8F Datasheet (PDF)
The BAS321/8F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.