
- Manufacturer
- MFR.Part #
- 219-9LPSTJRF
- JLCPCB Part #
- C5492204
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 9 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Positions | 9 | |
| Voltage Rating | 20V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
219-9LPSTJRF
Extended- Manufacturer
- MFR.Part #
- 219-9LPSTJRF
- JLCPCB Part #
- C5492204
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 9 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 219-9LPSTJRF
- JLCPCB Part #
- C5492204
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 9 SPST - DIP Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
219-9LPSTJRF Specifications
219-9LPSTJRF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Positions | 9 | |
| Voltage Rating | 20V | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 219-9LPSTJRF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

219-9LPSTJRF Documents
219-9LPSTJRF datasheets or manufacturer documentation.
Datasheet: 219-9LPSTJRF Datasheet (PDF)
219-9LPSTJRF Schematic Symbol & PCB Footprint
The 219-9LPSTJRF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.