Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCF95N260M2
BCF95N260M2 - 1
BCF95N260M2 - 2
BCF95N260M2 - 3
Extended1/3
* Images are for reference only
BCF95N260M2
Attributes
Value
Manufacturer
Bestirpower
MFR.Part #
BCF95N260M2
JLCPCB Part #
C54921993
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageTO-220F
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance294pF
Gate Threshold Voltage (Vgs(th))4.1V
Number1 N-channel
Gate Charge(Qg)12.5nC
Current - Continuous Drain(Id)14.4A
Reverse Transfer Capacitance (Crss)4pF
Drain to Source Voltage950V
Output Capacitance(Coss)25pF
Pd - Power Dissipation46W
RDS(on)260mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCF95N260M2
BCF95N260M2

* Images are for reference only

BCF95N260M2

Extended
Manufacturer

Bestirpower

MFR.Part #
BCF95N260M2
JLCPCB Part #
C54921993
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCF95N260M2

* Images are for reference only

BCF95N260M2
Extended
Manufacturer

Bestirpower

MFR.Part #
BCF95N260M2
JLCPCB Part #
C54921993
Package
TO-220F
Description
TO-220F Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCF95N260M2 Specifications

BCF95N260M2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageTO-220F
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance294pF
Gate Threshold Voltage (Vgs(th))4.1V
Number1 N-channel
Gate Charge(Qg)12.5nC
Current - Continuous Drain(Id)14.4A
Reverse Transfer Capacitance (Crss)4pF
Drain to Source Voltage950V
Output Capacitance(Coss)25pF
Pd - Power Dissipation46W
RDS(on)260mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCF95N260M2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCF95N260M2 Schematic Symbol & PCB Footprint

The BCF95N260M2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.