
- Manufacturer
- MFR.Part #
- 2-215307-7
- JLCPCB Part #
- C5492199
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 54P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x27P | |
| Number of Rows | 2 | |
| Insulation Height | 7mm | |
| Number of Positions | 54P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Holes Direction | Top | |
| PIN Length | 3.1mm | |
| Mounting Type | Through Hole |

* Images are for reference only
2-215307-7
Extended- Manufacturer
- MFR.Part #
- 2-215307-7
- JLCPCB Part #
- C5492199
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 54P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2-215307-7
- JLCPCB Part #
- C5492199
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 54P 7mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-215307-7 Specifications
2-215307-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | TE Connectivity | |
| Package | Plugin,P=2.54mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 2x27P | |
| Number of Rows | 2 | |
| Insulation Height | 7mm | |
| Number of Positions | 54P | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Contact Material | Phosphor bronze | |
| Row Spacing | 2.54mm | |
| Holes Direction | Top | |
| PIN Length | 3.1mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-215307-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-215307-7 Documents
2-215307-7 datasheets or manufacturer documentation.
Datasheet: 2-215307-7 Datasheet (PDF)
2-215307-7 Schematic Symbol & PCB Footprint
The 2-215307-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.