
- Manufacturer
- MFR.Part #
- 74VHCT08BQ-Q100X
- JLCPCB Part #
- C549150
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 10ns@5.5V,50pF 2 2V 3.7V 4 4.5V~5.5V 40uA 550mV 74VHCT 800mV AND Gate Overvoltage-tolerant input DHVQFN-14-EP(2.5x3) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10ns@5.5V,50pF | |
| Output Logic Level - High | 3.7V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL-compatible CMOS、Schmitt trigger | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
74VHCT08BQ-Q100X
Extended- Manufacturer
- MFR.Part #
- 74VHCT08BQ-Q100X
- JLCPCB Part #
- C549150
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 10ns@5.5V,50pF 2 2V 3.7V 4 4.5V~5.5V 40uA 550mV 74VHCT 800mV AND Gate Overvoltage-tolerant input DHVQFN-14-EP(2.5x3) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74VHCT08BQ-Q100X
- JLCPCB Part #
- C549150
- Package
- DHVQFN-14-EP(2.5x3)
- Description
- -40℃~+125℃ 10ns@5.5V,50pF 2 2V 3.7V 4 4.5V~5.5V 40uA 550mV 74VHCT 800mV AND Gate Overvoltage-tolerant input DHVQFN-14-EP(2.5x3) Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74VHCT08BQ-Q100X Specifications
74VHCT08BQ-Q100X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | DHVQFN-14-EP(2.5x3) | |
| Output Logic Level - Low | 550mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 10ns@5.5V,50pF | |
| Output Logic Level - High | 3.7V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 8mA | |
| Input Logic Level - Low | 800mV | |
| Input type | TTL-compatible CMOS、Schmitt trigger | |
| Series | 74VHCT | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74VHCT08BQ-Q100X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74VHCT08BQ-Q100X Documents
74VHCT08BQ-Q100X datasheets or manufacturer documentation.
Datasheet: 74VHCT08BQ-Q100X Datasheet (PDF)
74VHCT08BQ-Q100X Schematic Symbol & PCB Footprint
The 74VHCT08BQ-Q100X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.