
- Manufacturer
- MFR.Part #
- 1WCC433
- JLCPCB Part #
- C5491383
- Package
- Plugin,D5.7xL14.3mm
- Description
- -55℃~+150℃ 1W 330kΩ Carbon Composition Resistor ±10% 插件,D5.7xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5.7xL14.3mm | |
| Resistance | 330kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |

* Images are for reference only
1WCC433
Extended- Manufacturer
- MFR.Part #
- 1WCC433
- JLCPCB Part #
- C5491383
- Package
- Plugin,D5.7xL14.3mm
- Description
- -55℃~+150℃ 1W 330kΩ Carbon Composition Resistor ±10% 插件,D5.7xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1WCC433
- JLCPCB Part #
- C5491383
- Package
- Plugin,D5.7xL14.3mm
- Description
- -55℃~+150℃ 1W 330kΩ Carbon Composition Resistor ±10% 插件,D5.7xL14.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1WCC433 Specifications
1WCC433 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | NTE Electronics | |
| Package | Plugin,D5.7xL14.3mm | |
| Resistance | 330kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 1W | |
| Type | Carbon Composition Resistor | |
| Tolerance | ±10% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1WCC433. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1WCC433 Documents
1WCC433 datasheets or manufacturer documentation.
Datasheet: 1WCC433 Datasheet (PDF)
1WCC433 Schematic Symbol & PCB Footprint
The 1WCC433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.