BST10NH032SK1 - 1
BST10NH032SK1 - 2
BST10NH032SK1 - 3
Extended1/3
* Images are for reference only
BST10NH032SK1
Attributes
Value
Manufacturer
MFR.Part #
BST10NH032SK1
JLCPCB Part #
C54906932
Package
TOLL
Description
-55℃~+150℃ 1 N-channel 100V 121nC 210A 260W 3.2mΩ@10V 44pF 7.483nF TOLL MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerBestirpower
PackageTOLL
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)7.483nF
Number1 N-channel
Gate Charge(Qg)121nC
Reverse Transfer Capacitance (Crss@Vds)44pF
Current - Continuous Drain(Id)210A
Drain to Source Voltage100V
Pd - Power Dissipation260W
RDS(on)3.2mΩ@10V