Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCQ120N21M1
BCQ120N21M1 - 1
BCQ120N21M1 - 2
BCQ120N21M1 - 3
Extended1/3
* Images are for reference only
BCQ120N21M1
Attributes
Value
Manufacturer
Bestirpower
MFR.Part #
BCQ120N21M1
JLCPCB Part #
C54906929
Package
Q-DPAK
Description
-55℃~+175℃ 1 N-channel 1.2kV 111nC 121A 170pF 2.949nF 21mΩ 3V 498W 5pF N-Channel Q-DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageQ-DPAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.949nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)111nC
Current - Continuous Drain(Id)121A
Reverse Transfer Capacitance (Crss)5pF
Drain to Source Voltage1.2kV
Pd - Power Dissipation498W
Output Capacitance(Coss)170pF
RDS(on)21mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCQ120N21M1
BCQ120N21M1

* Images are for reference only

BCQ120N21M1

Extended
Manufacturer

Bestirpower

MFR.Part #
BCQ120N21M1
JLCPCB Part #
C54906929
Package
Q-DPAK
Description
-55℃~+175℃ 1 N-channel 1.2kV 111nC 121A 170pF 2.949nF 21mΩ 3V 498W 5pF N-Channel Q-DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCQ120N21M1

* Images are for reference only

BCQ120N21M1
Extended
Manufacturer

Bestirpower

MFR.Part #
BCQ120N21M1
JLCPCB Part #
C54906929
Package
Q-DPAK
Description
-55℃~+175℃ 1 N-channel 1.2kV 111nC 121A 170pF 2.949nF 21mΩ 3V 498W 5pF N-Channel Q-DPAK Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCQ120N21M1 Specifications

BCQ120N21M1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageQ-DPAK
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.949nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)111nC
Current - Continuous Drain(Id)121A
Reverse Transfer Capacitance (Crss)5pF
Drain to Source Voltage1.2kV
Pd - Power Dissipation498W
Output Capacitance(Coss)170pF
RDS(on)21mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCQ120N21M1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCQ120N21M1 Schematic Symbol & PCB Footprint

The BCQ120N21M1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.