


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 700uV | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 320uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 23ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP3246MA8.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.3uV/℃ | |
| Input Hysteresis Voltage (Vhys) | 700uV | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 2 | |
| Quiescent Current | 320uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 23ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP3246MA8.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AiP3246MA8.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.