
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 150Ω | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 7.5uA@6.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N5346C/TR8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 150Ω | |
| Tolerance | ±2% | |
| Impedance(Zzt) | 2Ω | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 7.5uA@6.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N5346C/TR8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N5346C/TR8 datasheets or manufacturer documentation.
Datasheet: 1N5346C/TR8 Datasheet (PDF)
The 1N5346C/TR8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.