
- Manufacturer
- MFR.Part #
- 74LVT02D,118
- JLCPCB Part #
- C548944
- Package
- SOP-14
- Description
- -40℃~+85℃ 2.7V~3.6V 2.8ns@3.3V,50pF 20mA 2V 32mA 4 74LVT Series 800mV NOR Gate SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SOP-14 | |
| Output Logic Level - Low | 200mV、500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.8ns@3.3V,50pF | |
| Output Logic Level - High | 2V、2.4V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 20mA | |
| Input Logic Level - Low | 800mV | |
| Series | 74LVT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Gates | 4 | |
| Features | Overvoltage-tolerant input、Local shutdown mode、Controllable output enable | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
74LVT02D,118
Extended- Manufacturer
- MFR.Part #
- 74LVT02D,118
- JLCPCB Part #
- C548944
- Package
- SOP-14
- Description
- -40℃~+85℃ 2.7V~3.6V 2.8ns@3.3V,50pF 20mA 2V 32mA 4 74LVT Series 800mV NOR Gate SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVT02D,118
- JLCPCB Part #
- C548944
- Package
- SOP-14
- Description
- -40℃~+85℃ 2.7V~3.6V 2.8ns@3.3V,50pF 20mA 2V 32mA 4 74LVT Series 800mV NOR Gate SOP-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVT02D,118 Specifications
74LVT02D,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SOP-14 | |
| Output Logic Level - Low | 200mV、500mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 2.8ns@3.3V,50pF | |
| Output Logic Level - High | 2V、2.4V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 20mA | |
| Input Logic Level - Low | 800mV | |
| Series | 74LVT Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Gates | 4 | |
| Features | Overvoltage-tolerant input、Local shutdown mode、Controllable output enable | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 32mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVT02D,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVT02D,118 Documents
74LVT02D,118 datasheets or manufacturer documentation.
Datasheet: 74LVT02D,118 Datasheet (PDF)
74LVT02D,118 Schematic Symbol & PCB Footprint
The 74LVT02D,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.