
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.6V,50pF | |
| Output Logic Level - High | 1.05V、1.65V、2V、2.05V、2.25V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVCU | |
| Input Logic Level - High | 1.2V~2.2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Input Logic Level -Low | 100mV、400mV、500mV、600mV、700mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVCU04AD-Q100J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4ns@3.6V,50pF | |
| Output Logic Level - High | 1.05V、1.65V、2V、2.05V、2.25V | |
| Current - Output High(IOH) | 24mA | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVCU | |
| Input Logic Level - High | 1.2V~2.2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Input Logic Level -Low | 100mV、400mV、500mV、600mV、700mV | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVCU04AD-Q100J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVCU04AD-Q100J datasheets or manufacturer documentation.
Datasheet: 74LVCU04AD-Q100J Datasheet (PDF)
The 74LVCU04AD-Q100J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.