
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Output Logic Level - High | 1.05V、1.65V、2V、2.05V、2.25V | |
| Quiescent Current(Iq) | 100nA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Input Logic Level - High | 1.08V、1.3V、1.8V、2V、2.4V | |
| Input Logic Level -Low | 120mV、600mV、600mV、1V、1.2V | |
| Number of Circuits | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVCU04AD,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Output Logic Level - High | 1.05V、1.65V、2V、2.05V、2.25V | |
| Quiescent Current(Iq) | 100nA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~3.6V | |
| Input Logic Level - High | 1.08V、1.3V、1.8V、2V、2.4V | |
| Input Logic Level -Low | 120mV、600mV、600mV、1V、1.2V | |
| Number of Circuits | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVCU04AD,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVCU04AD,112 datasheets or manufacturer documentation.
Datasheet: 74LVCU04AD,112 Datasheet (PDF)
The 74LVCU04AD,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.