
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Clock Frequency | 250MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.1ns@5V | |
| Output Type | Tri-State | |
| Output Current | 24mA | |
| Current - Output High(IOH) | 24mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74LVC | |
| Voltage - Supply | 1.1V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 8 | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 24mA | |
| Resolution | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC8T595PWJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 | |
| Clock Frequency | 250MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.1ns@5V | |
| Output Type | Tri-State | |
| Output Current | 24mA | |
| Current - Output High(IOH) | 24mA | |
| Function | Serial-to-Serial or Parallel | |
| Series | 74LVC | |
| Voltage - Supply | 1.1V~5.5V | |
| Features | Asynchronous clear function、Output enable | |
| Number of Elements | 8 | |
| Pd - Power Dissipation | 500mW | |
| Current - Output Low(IOL) | 24mA | |
| Resolution | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC8T595PWJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC8T595PWJ datasheets or manufacturer documentation.
Datasheet: 74LVC8T595PWJ Datasheet (PDF)
The 74LVC8T595PWJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.