74LVC74ABQ-Q100X
Extended
* Images are for reference only
74LVC74ABQ-Q100X
Attributes
Value
Manufacturer
MFR.Part #
74LVC74ABQ-Q100X
JLCPCB Part #
C548835
Package
DHVQFN-14-EP(2.5x3)
Description
-40℃~+125℃ 1.2V~3.6V 100nA 150MHz 1ns 1、1 2 2.6ns@3.0V,50pF 2ns 4pF 74LVC Series Asynchronous Complementary type D-Type Rising Edge Set and Reset DHVQFN-14-EP(2.5x3) Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerNexperia
PackageDHVQFN-14-EP(2.5x3)
Operating Temperature-40℃~+125℃
Clock Frequency150MHz
Propagation Delay2.6ns@3V,50pF
Synchronous/AsynchronousAsynchronous
Number of Bits per Element1、1
Output TypeComplementary
Trigger TypeRising Edge
Current - Output High(IOH)24mA
Setup Time2ns
Series74LVC Series
FunctionSet and Reset
TypeD-Type
Voltage - Supply1.2V~3.6V
Quiescent Current100nA
Number of Elements2
Hold Time1ns
Input Capacitance4pF
Current - Output Low(IOL)24mA